
The ATXMEGA128A1-AUR is a 32MHz microcontroller with 128KB of FLASH memory, operating within a temperature range of -40°C to 85°C. It features a TQFP-100 package, with 85 I/Os and an internal oscillator. The device is RoHS compliant and supports various interfaces, including I2C, SPI, USB, Ethernet, UART, USART, IrDA, and EBI/EMI. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as DMA capabilities.
Sign in to ask questions about the Microchip ATXMEGA128A1-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA128A1-AUR technical specifications.
| Package/Case | TQFP |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, IrDA, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Number of I/Os | 85 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128A1-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
