
The AVR XMEGA A1 microcontroller features a 32MHz core clock speed, 8-bit data bus width, and supports multiple interfaces including SPI, USART, I2C, IrDA, UART, and EBI/EMI. Operating within a temperature range of -40°C to 85°C, this device is suitable for a variety of applications. With 128KB of FLASH memory and 8KB of RAM, it offers sufficient storage for complex programs. The VFBGA-100 package is a 7x7mm, 1mm height, 0.65mm pitch package, and is available in a tray packaging format with 250 units per package. The device is RoHS compliant and part of the AVR XMEGA A1 series.
Sign in to ask questions about the Microchip ATXMEGA128A1-C7U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA128A1-C7U technical specifications.
| Package/Case | VFBGA |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | SPI, USART, I2C, IrDA, UART, EBI/EMI |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Number of I/Os | 78 |
| Number of Programmable I/O | 78 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 2.5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128A1-C7U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
