
The ATXMEGA128A1-C7UR is an 8-bit AVR microcontroller from Microchip. It features 128KB of FLASH memory and operates at a frequency of 32MHz. The device is packaged in a SOIC package and is suitable for operation over the temperature range of -40°C to 85°C. The microcontroller supports a range of interfaces including I2C, SPI, CAN, UART, USART, IrDA, and EBI/EMI. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer.
Microchip ATXMEGA128A1-C7UR technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, CAN, UART, USART, IrDA, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 78 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, DMA |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
No datasheet is available for this part.
