16-bit RISC microcontroller featuring 128KB FLASH program memory and 8KB RAM. Operates with a maximum clock frequency of 32MHz and a supply voltage range of 1.6V to 3.6V. Offers 78 I/O lines, 24-bit external data and address buses, and includes PWM, ADC, DAC, and DMA channels. Packaged in a 100-terminal S-PQFP-G100 (TQFP) form factor, suitable for industrial temperature ranges from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATXMEGA128A1U-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 78 |
| External Data Bus Width | 24 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATXMEGA128A1U-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.