
8-bit AVR microcontroller featuring 128KB FLASH memory. Surface mountable in a 64-pin TQFP package. Supports I2C, SPI, USB, IrDA, UART, and USART interfaces. Includes internal oscillator, DMA, PWM, WDT, POR, and Brown-out Detect/Reset peripherals. Operates within a -40°C to 85°C temperature range and is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip ATXMEGA128A3U-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA128A3U-AU technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A3U |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128A3U-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
