
8-bit AVR XMEGA microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at up to 32MHz with an 8-bit data bus width. Offers I2C, SPI, USB, IrDA, UART, and USART interfaces. Includes 5 timers/counters, internal oscillator, and peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a 49-pin VFBGA with copper, tin, and silver contact plating, suitable for surface mounting. Operates from 1.6V to 3.6V supply voltage, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATXMEGA128A4U-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA128A4U-CU technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128A4U-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
