The ATXMEGA128B1-ANR is a 100-pin quad flatpack microcontroller with 16-bit RISC architecture. It operates within a supply voltage range of 2.7V to 3.6V and has a maximum clock frequency of 16 MHz. The device features 53 I/O lines, 32 KB of flash memory, and supports PWM, ADC, and DMA channels. It is packaged in a 14 x 14 mm, 1 mm height, 0.50 mm pitch, green plastic TQFP-100 package.
Sign in to ask questions about the Microchip ATXMEGA128B1-ANR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA128B1-ANR technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATXMEGA128B1-ANR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.