
8-bit AVR microcontroller featuring 128KB FLASH and 8KB RAM. Operates at up to 32MHz with a 1.6V to 3.6V supply voltage. Offers 50 I/Os, 16 ADC channels, and multiple communication interfaces including I2C (2 channels), SPI (5 channels), UART (3 channels), IrDA, and USART. Includes 18 PWM channels, 5 timers/counters, and peripherals like Brown-out Detect/Reset, POR, and WDT. Packaged in a 64-pin VQFN (9.1mm x 9.1mm x 0.95mm) for surface mounting.
Microchip ATXMEGA128D3-MH technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 50 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 18 |
| Number of SPI Channels | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128D3-MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
