
The ATXMEGA128D3-MHR is a 32MHz PIC 12C microcontroller with 128KB of OTP FLASH memory and 50 I/Os. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.6V and 3.6V. The device is available in a surface mount SOIC package and is compliant with RoHS regulations. It features a range of peripherals including a power-on reset, watchdog timer, and brown-out detect/reset circuitry.
Microchip ATXMEGA128D3-MHR technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, Brown-out Detect/Reset, PWM |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128D3-MHR to view detailed technical specifications.
No datasheet is available for this part.
