
The ATXMEGA16A4-MHR is a 32MHz 8-bit microcontroller with I2C, SPI, UART, and USART interfaces. It features 16KB of FLASH memory and 2KB of RAM. Operating temperature range is -40°C to 85°C, with a maximum supply voltage of 3.6V and minimum supply voltage of 1.6V. The device is packaged in a QFN-44 package and is RoHS compliant.
Sign in to ask questions about the Microchip ATXMEGA16A4-MHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA16A4-MHR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART, IrDA |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA16A4-MHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
