
8-bit PIC microcontroller featuring 16KB FLASH memory and 2KB RAM. Operates at up to 32MHz with a 1.6V to 3.6V supply voltage range. Offers 25 I/Os, 12 ADC channels, 14 PWM channels, and multiple communication interfaces including I2C, SPI, UART, USART, LIN, and IrDA. Includes integrated peripherals such as brown-out detect, POR, WDT, and LCD controller. Packaged in a 44-TQFP surface mount format, suitable for operation between -40°C and 85°C.
Microchip ATXMEGA16D4-AU technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Density | 16KB |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, LIN, IrDA |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 25 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 14 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA16D4-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
