Microchip ATXMEGA16D4-CU technical specifications.
| Package/Case | VFBGA |
| Core Architecture | AVR |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Number of I/Os | 34 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® D4 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA16D4-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.