
The ATXMEGA192D3-AUR is a 32MHz microcontroller from Microchip, featuring 192KB of FLASH memory and 50 I/Os. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.6V and 3.6V. The device is packaged in a TQFP and is RoHS compliant. It supports various interfaces, including I2C, SPI, IrDA, UART, USART, and LIN, and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Microchip ATXMEGA192D3-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA192D3-AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® D3 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA192D3-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
