
The ATXMEGA192D3-MHR is a 32MHz 8-bit microcontroller with 192KB of FLASH memory. It features a QFN-64 package and operates over a temperature range of -40°C to 85°C. The device supports various interfaces, including I2C, SPI, IrDA, UART, USART, and LIN. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The ATXMEGA192D3-MHR is RoHS compliant and suitable for surface mount applications.
Microchip ATXMEGA192D3-MHR technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® D3 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA192D3-MHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
