
8-bit AVR microcontroller featuring 256KB FLASH memory and 16KB RAM. Operates at up to 32MHz with a 1.6V to 3.6V supply voltage. Offers 47 I/Os, 22 PWM channels, 16 ADC channels, and multiple communication interfaces including I2C, SPI, USB, IrDA, and UART/USART. Packaged in a 64-pin TQFP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Microchip ATXMEGA256A3BU-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA256A3BU-AU technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 47 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 22 |
| Number of SPI Channels | 8 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 6 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A3BU |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA256A3BU-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
