
16-bit microcontroller featuring 256KB Flash memory, operating at up to 32MHz. This PIC architecture MCU offers 53 I/Os and supports I2C, SPI, UART, USART, LIN, and IrDA interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and LCD control. Designed for a wide temperature range (-40°C to 85°C) with a supply voltage from 1.6V to 3.6V, it utilizes an internal oscillator and comes in a 64-TQFP package on tape and reel.
Microchip ATXMEGA256D3-AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART, LIN, IrDA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA256D3-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
