Microchip ATXMEGA32A4-AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A4 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA32A4-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
