
The ATXMEGA32A4-CCUR is a 32KB AVR microcontroller from Microchip, featuring a 32MHz clock speed and operating at 3.6V. It is packaged in a VFBGA package and is designed for surface mount applications. The device supports various interfaces, including I2C, SPI, UART, USART, LIN, and IrDA, and offers a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. The microcontroller operates over a temperature range of -40°C to 85°C and is compliant with various standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATXMEGA32A4-CCUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA32A4-CCUR technical specifications.
| Package/Case | VFBGA |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, LIN, IrDA |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD, DMA |
| RAM Size | 4KB |
| Series | PIC® XLP™ 18F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATXMEGA32A4-CCUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
