
The ATXMEGA32A4-CUR is a 32MHz 8-bit AVR microcontroller with 32KB of FLASH memory and 4KB of RAM. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device features a range of peripherals including brown-out detect/reset, power-on reset, and watchdog timer. It is packaged in a 49-pin VFBGA package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATXMEGA32A4-CUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA32A4-CUR technical specifications.
| Package/Case | VFBGA |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART, IrDA, UART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, PWM, DMA |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA32A4-CUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
