
The ATXMEGA32A4-MHR is a 32MHz 8-bit AVR microcontroller with 32KB of FLASH memory and 4KB of RAM. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.6V and 3.6V. The device is packaged in a VQFN-44 package and is compliant with RoHS regulations. It features a range of peripherals including a brown-out detect/reset circuit, power-on reset, pulse-width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATXMEGA32A4-MHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA32A4-MHR technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART, IrDA |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, DMA |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA32A4-MHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
