
The ATXMEGA32A4U-ANR is a 16-bit RISC microcontroller with 32K bytes of FLASH memory, packaged in a 44-pin TQFP package. It operates on a supply voltage range of 2.7V to 3.6V and has a maximum clock frequency of 16 MHz. The device features 34 I/O lines, 16-bit speed, and supports PWM, ADC, DMA, and DAC channels. It is suitable for a variety of applications, including those requiring high-performance processing and control.
Checking distributor stock and pricing after the page loads.
Microchip ATXMEGA32A4U-ANR technical specifications.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.