
32MHz 8-bit microcontroller featuring 32KB Flash memory and 4KB RAM. This integrated circuit offers 34 I/O pins and operates within a supply voltage range of 1.6V to 3.6V. Packaged in a VQFN format, this RoHS compliant component is suitable for various embedded applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATXMEGA32A4U-MHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA32A4U-MHR technical specifications.
| Package/Case | VQFN |
| Frequency | 32MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Min Supply Voltage | 1.6V |
| Number of I/Os | 34 |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA32A4U-MHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
