16-bit RISC microcontroller featuring 32KB Flash program memory and 4KB RAM. Operates at a maximum clock frequency of 32MHz with 34 I/O lines. Supports industrial temperature range from -40°C to 85°C and operates from a 2.7V to 3.6V supply. Includes PWM channels, ADC, and DMA channels. Packaged in a 44-terminal TQFP with dimensions of 10x10mm.
Microchip ATXMEGA32C4-AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATXMEGA32C4-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.