
The ATXMEGA32C4-AUR is a 32-bit AVR XMEGA C4 microcontroller from Microchip. It operates at a maximum frequency of 32MHz and features 32KB of FLASH memory. The device is packaged in a TQFP-44 package and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The microcontroller is compliant with RoHS standards and supports various interfaces including I2C, SPI, USB, IrDA, UART, and USART.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATXMEGA32C4-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® C4 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA32C4-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
