The ATXMEGA32D3-ANR is a 32-bit RISC microcontroller with 16-bit architecture, 50 I/O lines, and a maximum clock frequency of 32 MHz. It is packaged in a 14 x 14 mm, 1 mm height, 0.80 mm pitch, green plastic TQFP-64 package. The device operates over a supply voltage range of 2.7 to 3.6 volts and is suitable for use in a variety of applications. The microcontroller features a 64-pin quad terminal position and a JEDEC package code of S-PQFP-G64. It has 64 terminals in total.
Microchip ATXMEGA32D3-ANR technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATXMEGA32D3-ANR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.