
The ATXMEGA32D3-AUR is a 32KB flash memory microcontroller from Microchip, featuring a 64-pin TQFP package that is suitable for surface mount applications. This AVR XMEGA D3 microcontroller operates over a temperature range of -40°C to 85°C and meets the requirements for RoHS compliance. It includes a range of peripherals, including brown-out detect and reset, power-on reset, pulse-width modulation, and a watchdog timer. The device also supports various interfaces, such as I2C, SPI, IrDA, UART, and USART. With 50 I/Os, this microcontroller offers a versatile platform for a variety of applications.
Sign in to ask questions about the Microchip ATXMEGA32D3-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA32D3-AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® D3 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA32D3-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
