The ATXMEGA32D4-M7 is a 32-bit RISC microcontroller with 16-bit architecture and 32 MIPS speed. It features 44 terminals in a quad terminal position and is packaged in a 7 x 7 mm, 1 mm height, 0.50 mm pitch, green plastic VQFN-44 package. The device operates from a nominal supply voltage of 3V, with a minimum of 2.7V and a maximum of 3.6V. It supports a maximum clock frequency of 16 MHz and has 36 I/O lines, 0 external data bus width, and 0 address bus width.
Checking distributor stock and pricing after the page loads.
Microchip ATXMEGA32D4-M7 technical specifications.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |