
The ATXMEGA32D4-MHR is a 32MHz PIC 16C microcontroller with 896B of OTP FLASH memory and 13 I/Os. It operates from 1.6V to 3.6V and is packaged in a VQFN-44 package. The device features a range of peripherals, including brown-out detect/reset, power-on reset, and a watchdog timer. It is RoHS compliant and suitable for use in a variety of applications. The microcontroller is available in a tape and reel packaging option.
Microchip ATXMEGA32D4-MHR technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 896B |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.6V |
| Number of I/Os | 13 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, PWM |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA32D4-MHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
