
The ATXMEGA64A1-CUR is a 64KB AVR microcontroller with a 32MHz frequency and 78 I/Os. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.6V and 3.6V. The device is packaged in a TFBGA and is RoHS compliant. It features a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer.
Sign in to ask questions about the Microchip ATXMEGA64A1-CUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA64A1-CUR technical specifications.
| Package/Case | TFBGA |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART, IrDA, EBI/EMI |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 78 |
| Number of Programmable I/O | 78 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA64A1-CUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
