16-bit RISC microcontroller featuring 64KB Flash program memory and 4KB RAM. This integrated circuit offers a maximum clock frequency of 32MHz, 78 I/O lines, and 24-bit external data and address buses. It supports PWM generation, includes ADC and DAC capabilities, and boasts 8 DMA channels. Operating within an industrial temperature range of -40°C to 85°C, this 100-terminal component is housed in a 14mm x 14mm S-PQFP-G100 package and operates from a 1.6V to 3.6V supply.
Microchip ATXMEGA64A1U-AUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 78 |
| External Data Bus Width | 24 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATXMEGA64A1U-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.