16-bit RISC microcontroller featuring 64KB FLASH program memory and 4KB RAM. This industrial-grade MCU operates from 1.6V to 3.6V with a maximum clock frequency of 32MHz. It offers 78 I/O lines, 24-bit external data and address buses, and includes PWM, ADC, DMA, and DAC capabilities. Packaged in a 100-terminal S-PBGA-B100 with dimensions of 7x7mm, it supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATXMEGA64A1U-C7UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA64A1U-C7UR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 78 |
| External Data Bus Width | 24 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATXMEGA64A1U-C7UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.