16-bit RISC microcontroller featuring 64KB Flash program memory and 4KB RAM. This industrial-grade MCU operates from 1.6V to 3.6V with a maximum clock frequency of 32MHz. It offers 78 I/O lines, 24-bit external data and address buses, and includes PWM channels, ADC, DAC, and DMA channels. Packaged in a 100-terminal S-PBGA-B100 with dimensions of 9x9mm, it supports an operating temperature range of -40°C to 85°C.
Microchip ATXMEGA64A1U-CUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 78 |
| External Data Bus Width | 24 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATXMEGA64A1U-CUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.