
8-bit AVR XMEGA A3 microcontroller featuring 64KB FLASH memory and 4KB RAM. Operates at up to 32MHz with a 1.6V to 3.6V supply voltage. Offers 50 I/Os, 22 PWM channels, and multiple communication interfaces including I2C, SPI, UART, and USART. Includes 8 ADC channels and 7 timers/counters, with integrated peripherals like DMA, POR, and WDT. Packaged in a 64-pin TQFP for surface mounting.
Sign in to ask questions about the Microchip ATXMEGA64A3-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA64A3-AU technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Density | 64KB |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 50 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 22 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A3 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA64A3-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
