Microchip ATXMEGA64A3-MHR technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART, IrDA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Number of I/Os | 22 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA64A3-MHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.