
8-bit microcontroller featuring 64KB FLASH memory, operating at up to 32MHz. Supports I2C, SPI, USB, IrDA, and UART/USART interfaces. Wide operating temperature range from -40°C to 85°C with a supply voltage range of 1.6V to 3.6V. Includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. RoHS compliant.
Sign in to ask questions about the Microchip ATXMEGA64A3U-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA64A3U-AUR technical specifications.
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA64A3U-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
