The ATXMEGA64A4U-AN is a 32-bit RISC microcontroller with a 16-bit instruction set and a maximum clock frequency of 32 MHz. It features 64 KB of flash memory and is packaged in a 10 x 10 mm, 1 mm height, 0.80 mm pitch, green plastic TQFP-44 package. The device operates over a supply voltage range of 2.7 to 3.6 volts and is suitable for a variety of applications.
Sign in to ask questions about the Microchip ATXMEGA64A4U-AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA64A4U-AN technical specifications.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATXMEGA64A4U-AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.