
32MHz AVR microcontroller featuring 64KB FLASH memory and 4KB RAM. This surface mount IC offers 34 I/Os, 12 ADC channels, and 16 PWM channels. Integrated peripherals include I2C, SPI, USB, IrDA, UART, and USART interfaces, along with DMA, Brown-out Detect/Reset, POR, and WDT. Operates from 1.6V to 3.6V supply voltage, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATXMEGA64A4U-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA64A4U-AU technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 16b |
| Data Rate | 115.2Kbps |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Length | 10.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 34 |
| Number of PWM Channels | 16 |
| Number of Timers/Counters | 5 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA64A4U-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
