
The ATXMEGA64A4U-MH is a 32MHz AVR XMEGA A4U microcontroller with 64KB of FLASH memory. It features a range of interfaces, including I2C, SPI, IrDA, UART, and USART. The device operates over a temperature range of -40°C to 85°C and is supplied from 1.6V to 3.6V. It is packaged in a VQFN-44 package and is RoHS compliant.
Sign in to ask questions about the Microchip ATXMEGA64A4U-MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA64A4U-MH technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of I/Os | 34 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A4U |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA64A4U-MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
