
The ATXMEGA64A4U-MHR is a 64KB flash memory microcontroller with an 8-bit AVR core operating at up to 32MHz. It features a variety of interfaces including I2C, SPI, USB, IrDA, UART, and USART. The device is packaged in a VQFN-44 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C with a maximum supply voltage of 3.6V and a minimum supply voltage of 1.6V.
Sign in to ask questions about the Microchip ATXMEGA64A4U-MHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA64A4U-MHR technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Oscillator Type | Internal |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A4U |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA64A4U-MHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
