The ATXMEGA64D3-15A2T1 is a 16-bit microcontroller from Microchip, featuring a 32 MHz clock frequency and 64 pins in a TQFP-64 package. It operates over an industrial temperature range of -40°C to 105°C and is powered by a nominal supply voltage of 3V. The device has 50 I/O lines and 16-bit RISC architecture, with FLASH ROM programmability and support for PWM channels and ADC.
Sign in to ask questions about the Microchip ATXMEGA64D3-15A2T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA64D3-15A2T1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATXMEGA64D3-15A2T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.