The ATXMEGA64D3-ANR is a 64-pin quad TQFP microcontroller from Microchip. It operates at a supply voltage of 2.7 to 3.6V and has a maximum clock frequency of 16 MHz. The device features 50 I/O lines, 16-bit RISC architecture, and 32 KB of flash memory. It also includes 6-channel PWM and 10-bit ADC capabilities. The microcontroller is packaged in a 14 x 14 mm, 1 mm height, 0.80 mm pitch, green plastic TQFP-64 package.
Sign in to ask questions about the Microchip ATXMEGA64D3-ANR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA64D3-ANR technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATXMEGA64D3-ANR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.