
8-bit AVR microcontroller featuring 64KB FLASH memory and 8KB SRAM. Operates at up to 32MHz with an 8-bit data bus width. Supports SPI, UART, USART, EBI/EMI, I2C, and IrDA interfaces. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 64-pin QFN, this lead-free and RoHS compliant component operates from 1.6V to 3.6V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATXMEGA64D3-MHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA64D3-MHR technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | SPI, UART, USART, EBI/EMI, I2C, IrDA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA64D3-MHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.