
AVR® XMEGA® D4 series microcontroller featuring a 16-bit AVR core architecture operating at up to 32MHz. This 8-bit MCU offers 64KB of FLASH memory and 4KB of RAM, with 34 I/Os and 12 ADC channels. Integrated peripherals include 2 I2C channels, 2 SPI channels, 14 PWM channels, and 4 timers/counters, alongside I2C, SPI, IrDA, and UART/USART interfaces. Packaged in a 44-TQFP surface mount with dimensions of 10mm x 10mm x 1mm, it operates from 1.6V to 3.6V and across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATXMEGA64D4-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA64D4-AU technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 34 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 14 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® D4 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA64D4-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
