The ATZB-S1-256-3-0-UF is an automotive-grade single-function IC from Microchip, operating within a temperature range of -40 to 125°C. It has 42 terminals and is packaged in a 20mm wide, 30mm long module. The device is designed for use with a 3V supply voltage and is specified for automotive applications.
Microchip ATZB-S1-256-3-0-UF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N42 |
| Width | 20 |
| Length | 30 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATZB-S1-256-3-0-UF to view detailed technical specifications.
No datasheet is available for this part.