ATSAMR21G18-MR210UA 802.15.4 LR-WPAN Extension Board
Microchip ATZB-SAMR21-XPRO technical specifications.
| Type | Extension Board |
| Supported Device | ATSAMR21G18-MR210UA |
| Supported Device Technology | 802.15.4 LR-WPAN |
| Typical Operating Frequency | 2400MHz |
| Tradename | ZigBit Extension |
| Compatible External Board | Xplained Pro |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.