The AY0438-I/S is an industrial-grade LCD driver IC from Microchip, featuring a 40-pin package and operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V, with a maximum supply current of 0.06A. This IC is designed for use in liquid crystal display applications and is suitable for industrial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AY0438-I/S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.06 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 8.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip AY0438-I/S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.