
32-segment LCD driver IC featuring parallel interface and multiplexed display capability. Operates with supply voltages from 3V to 8.5V, drawing a maximum of 60µA supply current. This surface-mount PLCC package component offers a maximum operating frequency of 1.5MHz and a power dissipation of 250mW. Suitable for applications requiring 3.3V or 5V operation, with an operating temperature range of 0°C to 70°C.
Microchip AY0438/L technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Frequency | 1.5MHz |
| Height | 0.158inch |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 60uA |
| Max Supply Voltage | 8.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Multiplexed Display Capability | Yes |
| Number of Segments | 32 |
| Operating Supply Current | 25uA |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Touchscreen | No |
| Width | 0.656inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip AY0438/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
