
LCD segment driver IC with parallel and serial interface, supporting multiplexed displays with up to 32 segments. Operates from 3V to 8.5V supply, featuring low 25µA operating current and 1.5MHz maximum frequency. Packaged in a 40-pin PDIP with tin-matte contact plating, suitable for through-hole and surface mount applications. RoHS compliant, with a 70°C maximum operating temperature.
Sign in to ask questions about the Microchip AY0438/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AY0438/P technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Display Mode | Segment |
| Display Type | LCD |
| Frequency | 1.5MHz |
| Height | 0.195inch |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Length | 53.21mm |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 60uA |
| Max Supply Voltage | 8.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, Surface Mount |
| Multiplexed Display Capability | Yes |
| Number of Segments | 32 |
| Operating Supply Current | 25uA |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Touchscreen | No |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip AY0438/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
