This commercial temperature LCD driver operates over a temperature range of 0°C to 70°C. It is designed to function with a supply voltage between 3V and 8.5V, with a nominal voltage of 5V. The device has a maximum frequency of 1.5MHz. It is packaged in a die format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AY0438/S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 8.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AY0438/S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.