This industrial-grade LCD driver IC features a quad terminal position and operates within a temperature range of -40°C to 85°C. It has a maximum supply current of 0.06 mA and a nominal supply voltage of 5V. The IC is available in a 44-pin LCC-44 package and is suitable for use in a variety of industrial applications.
Microchip AY0438I/L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.06 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 8.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 1.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AY0438I/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.